TE Connectivity, EVX 150A 1 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar

RS Stock No.: 274-8278Brand: TE ConnectivityManufacturers Part No.: 2443554-2
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

150A

Maximum Voltage Rating

1 kV dc

Mounting Type

Flange Mount, Panel Mount

Termination Style

Busbar

Series

EVX

Country of Origin

India

Stock information temporarily unavailable.

€ 710.00

€ 710.00 Each (Exc. Vat)

€ 866.20

€ 866.20 Each (inc. VAT)

TE Connectivity, EVX 150A 1 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar

€ 710.00

€ 710.00 Each (Exc. Vat)

€ 866.20

€ 866.20 Each (inc. VAT)

TE Connectivity, EVX 150A 1 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current Rating

150A

Maximum Voltage Rating

1 kV dc

Mounting Type

Flange Mount, Panel Mount

Termination Style

Busbar

Series

EVX

Country of Origin

India