Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
1
Pitch
2.54mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold Flash
Current Rating
1A
Socket Mounting Type
Through Hole
Device Mounting Type
Through Hole
Termination Method
Through Hole
Housing Material
Thermoplastic
Päritoluriik
China
€ 9,40
€ 9,40 1 pakk 20 tk (ilma käibemaksuta)
€ 11,47
€ 11,47 1 pakk 20 tk (koos käibemaksuga)
1
€ 9,40
€ 9,40 1 pakk 20 tk (ilma käibemaksuta)
€ 11,47
€ 11,47 1 pakk 20 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 9,40 |
5 - 9 | € 8,60 |
10+ | € 7,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
1
Pitch
2.54mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold Flash
Current Rating
1A
Socket Mounting Type
Through Hole
Device Mounting Type
Through Hole
Termination Method
Through Hole
Housing Material
Thermoplastic
Päritoluriik
China