Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
8
Number Of Rows
2
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
AMPMODU HE13/HE14
For Use With
Modular Headers and Plug to IEC 60603-8 Series
Body Orientation
Straight
Length
10.16mm
Width
7.62mm
Housing Material
Glass Fibre Reinforced PET
Toote üksikasjad
Crimp Socket Shells
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.
€ 5,77
€ 0,577 tk (pakis 10) (ilma käibemaksuta)
€ 7,04
€ 0,704 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 5,77
€ 0,577 tk (pakis 10) (ilma käibemaksuta)
€ 7,04
€ 0,704 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 190 | € 0,577 | € 5,77 |
200 - 740 | € 0,479 | € 4,79 |
750 - 2990 | € 0,408 | € 4,08 |
3000 - 5990 | € 0,341 | € 3,41 |
6000+ | € 0,279 | € 2,79 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
8
Number Of Rows
2
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
AMPMODU HE13/HE14
For Use With
Modular Headers and Plug to IEC 60603-8 Series
Body Orientation
Straight
Length
10.16mm
Width
7.62mm
Housing Material
Glass Fibre Reinforced PET
Toote üksikasjad
Crimp Socket Shells
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.