TE Connectivity, AMP Superseal 1.5 Connector Housing Plug 5 Way 282107-1

RS tootekood: 314-1283Bränd: TE ConnectivityTootja Part nr.: 282107-1Distrelec Article No.: 14402724
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

5

Gender

Male

Number Of Rows

1

Series

AMP Superseal 1.5

Depth

42mm

Housing Material

Nylon

Päritoluriik

Italy

Toote üksikasjad

TE Connectivity 1.5 Superseal Series, Connector Housings - AMP Superseal 1.5

Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 Superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection that it is housing.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Lao andmed ajutiselt ei ole saadaval.

€ 7,25

€ 1,45 tk (pakis 5) (ilma käibemaksuta)

€ 8,99

€ 1,798 tk (pakis 5) (koos käibemaksuga)

TE Connectivity, AMP Superseal 1.5 Connector Housing Plug 5 Way 282107-1

€ 7,25

€ 1,45 tk (pakis 5) (ilma käibemaksuta)

€ 8,99

€ 1,798 tk (pakis 5) (koos käibemaksuga)

TE Connectivity, AMP Superseal 1.5 Connector Housing Plug 5 Way 282107-1
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 1,45€ 7,25
50 - 95€ 1,20€ 6,00
100+€ 1,05€ 5,25

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

5

Gender

Male

Number Of Rows

1

Series

AMP Superseal 1.5

Depth

42mm

Housing Material

Nylon

Päritoluriik

Italy

Toote üksikasjad

TE Connectivity 1.5 Superseal Series, Connector Housings - AMP Superseal 1.5

Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 Superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection that it is housing.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.