Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.08mm
Series
Buchanan
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Solder
Current Rating
15A
Voltage Rating
300 V ac
Colour
Green
Material
Polyamide
Päritoluriik
Italy
Toote üksikasjad
TE Connectivity TERMI-BLOK 5.08mm Open End PCB Terminal Block Headers
TERMI-BLOK 5..08mm vertical mount open end headers with threaded flange and polarization keying slots. These TERMI-BLOK 5.08mm open end PCB header terminal block connectors are side stackable and are made from green polyamide 6.6 GF.
Approvals
UL no E 60677,CSA File no 007189A
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
€ 159,30
€ 0,531 tk (pakis 300) (ilma käibemaksuta)
€ 197,53
€ 0,658 tk (pakis 300) (koos käibemaksuga)
300
€ 159,30
€ 0,531 tk (pakis 300) (ilma käibemaksuta)
€ 197,53
€ 0,658 tk (pakis 300) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
300
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.08mm
Series
Buchanan
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Solder
Current Rating
15A
Voltage Rating
300 V ac
Colour
Green
Material
Polyamide
Päritoluriik
Italy
Toote üksikasjad
TE Connectivity TERMI-BLOK 5.08mm Open End PCB Terminal Block Headers
TERMI-BLOK 5..08mm vertical mount open end headers with threaded flange and polarization keying slots. These TERMI-BLOK 5.08mm open end PCB header terminal block connectors are side stackable and are made from green polyamide 6.6 GF.
Approvals
UL no E 60677,CSA File no 007189A