TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw

RS tootekood: 164-0792Bränd: TE ConnectivityTootja Part nr.: 282834-3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

3

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

150 V ac

Series

Buchanan

Width

10mm

Depth

6.5mm

Length

8.08mm

Päritoluriik

Germany

Toote üksikasjad

TE Connectivity TERMI-BLOK 2.54mm PCB Terminal Blocks with Side Wire entry

TERMI-BLOK 2.54mm PCB terminal block connectors with a side wire entry and green polyamide 6.6 GF housings. These PCB screw terminal block connectors have M1.6 nickel plated brass screw terminals, tin plated contacts and accept a wire size range of 0.05 to 1.40mm2 (30-16 AWG).

Standards

UL 94V-0

TE Connectivity 2.54mm TERMI-BLOK PCB Terminal Block Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 570,00

€ 2,85 tk (pakis 200) (ilma käibemaksuta)

€ 706,80

€ 3,534 tk (pakis 200) (koos käibemaksuga)

TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw

€ 570,00

€ 2,85 tk (pakis 200) (ilma käibemaksuta)

€ 706,80

€ 3,534 tk (pakis 200) (koos käibemaksuga)

TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

3

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

150 V ac

Series

Buchanan

Width

10mm

Depth

6.5mm

Length

8.08mm

Päritoluriik

Germany

Toote üksikasjad

TE Connectivity TERMI-BLOK 2.54mm PCB Terminal Blocks with Side Wire entry

TERMI-BLOK 2.54mm PCB terminal block connectors with a side wire entry and green polyamide 6.6 GF housings. These PCB screw terminal block connectors have M1.6 nickel plated brass screw terminals, tin plated contacts and accept a wire size range of 0.05 to 1.40mm2 (30-16 AWG).

Standards

UL 94V-0

TE Connectivity 2.54mm TERMI-BLOK PCB Terminal Block Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more