TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS tootekood: 164-8601Bränd: TE ConnectivityTootja Part nr.: 282836-4
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V ac

Series

Buchanan

Length

20mm

Width

10mm

Depth

8.2mm

Toote üksikasjad

TE Connectivity 5.0mm TERMI-BLOK Series Low Profile PCB Terminal Blocks with Interlock

TE’s ’TERMI-BLOK’ series is a low profile PCB mount terminal block with a 5mm centreline, side wire entry and M3 screw clamp terminals that accept a wire size range of 30 to 16 AWG(.05-1.3mm). These 5.0mm low profile PCB terminal blocks also have an interlocking feature. They’re made from a premium green polyamide 6.6 GF.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

Approvals

UL File no. E60677, CSA File no. LR7189

TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors

Lao andmed ajutiselt ei ole saadaval.

€ 240,00

€ 1,60 tk (pakis 150) (ilma käibemaksuta)

€ 297,60

€ 1,984 tk (pakis 150) (koos käibemaksuga)

TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

€ 240,00

€ 1,60 tk (pakis 150) (ilma käibemaksuta)

€ 297,60

€ 1,984 tk (pakis 150) (koos käibemaksuga)

TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V ac

Series

Buchanan

Length

20mm

Width

10mm

Depth

8.2mm

Toote üksikasjad

TE Connectivity 5.0mm TERMI-BLOK Series Low Profile PCB Terminal Blocks with Interlock

TE’s ’TERMI-BLOK’ series is a low profile PCB mount terminal block with a 5mm centreline, side wire entry and M3 screw clamp terminals that accept a wire size range of 30 to 16 AWG(.05-1.3mm). These 5.0mm low profile PCB terminal blocks also have an interlocking feature. They’re made from a premium green polyamide 6.6 GF.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

Approvals

UL File no. E60677, CSA File no. LR7189

TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors