TE Connectivity, SUPERSEAL Automotive Connector Plug Black Cable Mount 34 Way 3-1437290-9

RS tootekood: 719-9665Bränd: TE ConnectivityTootja Part nr.: 3-1437290-9
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Automotive connector housing

Number Of Contacts

34

Gender

Male

Number Of Rows

4

Mounting Type

Cable Mount

Series

Superseal

Colour

Black

Height

38mm

Width

38.2mm

Depth

32.15mm

Housing Material

PET

Päritoluriik

China

Toote üksikasjad

TE Connectivity SUPERSEAL Series 1.0 mm Plug Housing Assembly

Introducing the Superseal series of plug housings from TE Connectivity. Durable & reliable design, facilitating the mounting between your PCB boards, either through cabling/wiring or fitting further PCB boards together. The Superseal series has a contact size of 1 mm. and comes as either right-angle or straight body orientation.

Features and Benefits
• Durability: After cap housing is connected, the plug housing is mated and then 78.4 N force is applied in a rocking motion. 25 test cycles.
• Thermoplastic / PET housing for reliable performance/resistance. The outer material is lightweight and allows design flexibility.
• The SUPERSEAL series has built-in secondary locking mechanisms which facilitate contact insertion into the housing, thus preventing the contacts from backing out during mating.
• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.
• A varied amount of contacts (26, 34 & more) suitable in a wide array of industrial sockets.
• 3 mm pitches available.

Applications
• Industrial controls
• Networking systems
• Some household appliances

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 16,60

€ 16,60 tk (ilma käibemaksuta)

€ 20,58

€ 20,58 tk (koos käibemaksuga)

TE Connectivity, SUPERSEAL Automotive Connector Plug Black Cable Mount 34 Way 3-1437290-9

€ 16,60

€ 16,60 tk (ilma käibemaksuta)

€ 20,58

€ 20,58 tk (koos käibemaksuga)

TE Connectivity, SUPERSEAL Automotive Connector Plug Black Cable Mount 34 Way 3-1437290-9
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 16,60
10 - 49€ 15,20
50+€ 13,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Automotive connector housing

Number Of Contacts

34

Gender

Male

Number Of Rows

4

Mounting Type

Cable Mount

Series

Superseal

Colour

Black

Height

38mm

Width

38.2mm

Depth

32.15mm

Housing Material

PET

Päritoluriik

China

Toote üksikasjad

TE Connectivity SUPERSEAL Series 1.0 mm Plug Housing Assembly

Introducing the Superseal series of plug housings from TE Connectivity. Durable & reliable design, facilitating the mounting between your PCB boards, either through cabling/wiring or fitting further PCB boards together. The Superseal series has a contact size of 1 mm. and comes as either right-angle or straight body orientation.

Features and Benefits
• Durability: After cap housing is connected, the plug housing is mated and then 78.4 N force is applied in a rocking motion. 25 test cycles.
• Thermoplastic / PET housing for reliable performance/resistance. The outer material is lightweight and allows design flexibility.
• The SUPERSEAL series has built-in secondary locking mechanisms which facilitate contact insertion into the housing, thus preventing the contacts from backing out during mating.
• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.
• A varied amount of contacts (26, 34 & more) suitable in a wide array of industrial sockets.
• 3 mm pitches available.

Applications
• Industrial controls
• Networking systems
• Some household appliances

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more