TE Connectivity Ribbon Cable, 34-Way, 1.27mm Pitch

RS tootekood: 454-0568Bränd: TE ConnectivityTootja Part nr.: 3-1437361-4
brand-logo
Kuva kõik kategoorias Lintkaablid

Tehnilised dokumendid

Spetsifikatsioonid:

Pitch

1.27mm

Number of Ways

34

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

43.18 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

19

Hi-Flex

Yes

Minimum Operating Temperature

-20°C

Core Strands

19/40

Capacitance

45.92pF/m

Size of Strands

40 AWG

Characteristic Impedance

100 Ω

Operating Temperature Range

-20 → +105 °C

Teid võib huvitada
3M 3365 Series Ribbon Cable, 34-Way, 1.27mm Pitch
€ 153,761 Reel of 30 Metres (ilma käibemaksuta)

P.O.A.

TE Connectivity Ribbon Cable, 34-Way, 1.27mm Pitch

P.O.A.

TE Connectivity Ribbon Cable, 34-Way, 1.27mm Pitch

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada
3M 3365 Series Ribbon Cable, 34-Way, 1.27mm Pitch
€ 153,761 Reel of 30 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Pitch

1.27mm

Number of Ways

34

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

43.18 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

19

Hi-Flex

Yes

Minimum Operating Temperature

-20°C

Core Strands

19/40

Capacitance

45.92pF/m

Size of Strands

40 AWG

Characteristic Impedance

100 Ω

Operating Temperature Range

-20 → +105 °C

Teid võib huvitada
3M 3365 Series Ribbon Cable, 34-Way, 1.27mm Pitch
€ 153,761 Reel of 30 Metres (ilma käibemaksuta)