Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
(On)-Off-(On)
Panel Cut Out Width
12.7mm
Panel Cut Out Height
15.72mm
Contact Current Rating
5 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Wire Lug
Panel Cut Out Size
15.72 x 12.7mm
AC Voltage Rating
125 V, 250V
DC Voltage Rating
28V
Operating Temperature Range
-30 → +85°C
Mechanical Life
400000Operations
Maximum Operating Temperature
+85°C
Case Material
Thermoplastic
Contact Material
Silver
Contact Resistance
10mΩ
Minimum Operating Temperature
-30°C
Product details
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
Tyco Series
€ 7.60
€ 7.60 Each (Exc. Vat)
€ 9.42
€ 9.42 Each (inc. VAT)
Standard
1
€ 7.60
€ 7.60 Each (Exc. Vat)
€ 9.42
€ 9.42 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 7.60 |
5 - 24 | € 7.40 |
25 - 49 | € 7.10 |
50 - 99 | € 7.00 |
100+ | € 6.80 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
(On)-Off-(On)
Panel Cut Out Width
12.7mm
Panel Cut Out Height
15.72mm
Contact Current Rating
5 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Wire Lug
Panel Cut Out Size
15.72 x 12.7mm
AC Voltage Rating
125 V, 250V
DC Voltage Rating
28V
Operating Temperature Range
-30 → +85°C
Mechanical Life
400000Operations
Maximum Operating Temperature
+85°C
Case Material
Thermoplastic
Contact Material
Silver
Contact Resistance
10mΩ
Minimum Operating Temperature
-30°C
Product details
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67