TE Connectivity, 1734592 0.5mm Pitch 30 Way Right Angle Female FPC Connector, ZIF Bottom Contact

RS Stock No.: 186-4818Brand: TE ConnectivityManufacturers Part No.: 3-1734592-0
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Bottom

Termination Type

ZIF Bottom Contact

Insertion Force

ZIF

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

250 V ac

Series Number

1734592

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,596.00

€ 0.798 Each (On a Reel of 2000) (Exc. Vat)

€ 1,947.12

€ 0.974 Each (On a Reel of 2000) (inc. VAT)

TE Connectivity, 1734592 0.5mm Pitch 30 Way Right Angle Female FPC Connector, ZIF Bottom Contact

€ 1,596.00

€ 0.798 Each (On a Reel of 2000) (Exc. Vat)

€ 1,947.12

€ 0.974 Each (On a Reel of 2000) (inc. VAT)

TE Connectivity, 1734592 0.5mm Pitch 30 Way Right Angle Female FPC Connector, ZIF Bottom Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Bottom

Termination Type

ZIF Bottom Contact

Insertion Force

ZIF

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

250 V ac

Series Number

1734592

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more