Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityType
Receptacle
Series
Ultra-Fast Plus .250
Minimum Wire Size mm²
1.3mm²
Gender
Female
Minimum Wire Size (mm²)
1.3mm²
Maximum Wire Size mm²
2mm²
Maximum Wire Size (mm²)
2mm²
Tab Size
6.35 x 0.81mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Minimum Wire Size (AWG)
16AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
0.855in
Päritoluriik
United States
Toote üksikasjad
TE Connectivity FASTON 250 Series Ultra-Fast Plus Receptacle Crimp Terminals
FASTON 250 series Ultra-Fast Plus fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast plus receptacle crimp terminals completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. The receptacle and wire barrel part of the housing is made from type 6/6 nylon whilst the insulation barrel is made from premium grade nylon with minimum spring-back which retains the insulation crimp shape and provides strain relief. These FASTON 250 series Ultra-fast plus crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire size and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 250 series Ultra-Fast plus receptacle crimp terminals and a two-stage roll configuration and a cantilever mounted dimple on the receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
€ 44,50
€ 0,445 tk (pakis 100) (ilma käibemaksuta)
€ 54,29
€ 0,543 tk (pakis 100) (koos käibemaksuga)
100
€ 44,50
€ 0,445 tk (pakis 100) (ilma käibemaksuta)
€ 54,29
€ 0,543 tk (pakis 100) (koos käibemaksuga)
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityType
Receptacle
Series
Ultra-Fast Plus .250
Minimum Wire Size mm²
1.3mm²
Gender
Female
Minimum Wire Size (mm²)
1.3mm²
Maximum Wire Size mm²
2mm²
Maximum Wire Size (mm²)
2mm²
Tab Size
6.35 x 0.81mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Minimum Wire Size (AWG)
16AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
0.855in
Päritoluriik
United States
Toote üksikasjad
TE Connectivity FASTON 250 Series Ultra-Fast Plus Receptacle Crimp Terminals
FASTON 250 series Ultra-Fast Plus fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast plus receptacle crimp terminals completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. The receptacle and wire barrel part of the housing is made from type 6/6 nylon whilst the insulation barrel is made from premium grade nylon with minimum spring-back which retains the insulation crimp shape and provides strain relief. These FASTON 250 series Ultra-fast plus crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire size and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 250 series Ultra-Fast plus receptacle crimp terminals and a two-stage roll configuration and a cantilever mounted dimple on the receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.