TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row

RS tootekood: 135-8501Bränd: TE ConnectivityTootja Part nr.: 3-640426-3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

3

Number Of Rows

1

Gender

Female

Pitch

3.96mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

7A

Contact Plating

Tin over Nickel

Series

MTA-156

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

600.0 V ac

Housing Material

Nylon

Contact Material

Copper

Toote üksikasjad

TE Connectivity MTA-156 IDC Closed End Connector Assemblies

MTA-156 IDC closed end connector receptacle assemblies preloaded with IDC contacts on a 3.96mm centerline that accept stranded discrete wire sizes from 18 to 26 AWG. These MTA-156 IDC closed end connectors are end to end stackable, have white nylon 6/6 UL94V-2 housings with moulded ribs to prevent reverse mating and are available with locking ramps and polarization tabs. The IDC socket contacts of these MTA-156 IDC closed end receptacle connectors are matte tin plated with the exception of stock number 863-8369 which has 0.00038μm gold plated contacts.
Part numbers X-640431-X have accept an 18 AWG discrete wire size
Part numbers X-640426-X have a locking ramp and accept an 18 AWG discrete wire size
Part numbers X-641148-X have a locking ramp and accept an 18 AWG discrete wire size (gold plated)
Part numbers X-640428-X have a locking ramp and accept an 22 AWG discrete wire size
Part numbers X-640429-X have a locking ramp and accept an 24 AWG discrete wire size
Part numbers X-640427-X have a locking ramp and accept a 20 AWG discrete wire size
Part numbers X-643817-X have a locking ramp and polarization tabs and accept an 18 AWG discrete wire size
Part numbers X-643818-X have a locking ramp and polarization tabs and accept a 20 AWG discrete wire size
Part numbers X-643819-X have a locking ramp and polarization tabs and accept a 22 AWG discrete wire size

TE Connectivity MTA-156 3.96mm Interconnect System

MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 178,50

€ 0,357 tk (pakis 500) (ilma käibemaksuta)

€ 221,34

€ 0,443 tk (pakis 500) (koos käibemaksuga)

TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row

€ 178,50

€ 0,357 tk (pakis 500) (ilma käibemaksuta)

€ 221,34

€ 0,443 tk (pakis 500) (koos käibemaksuga)

TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

3

Number Of Rows

1

Gender

Female

Pitch

3.96mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

7A

Contact Plating

Tin over Nickel

Series

MTA-156

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

600.0 V ac

Housing Material

Nylon

Contact Material

Copper

Toote üksikasjad

TE Connectivity MTA-156 IDC Closed End Connector Assemblies

MTA-156 IDC closed end connector receptacle assemblies preloaded with IDC contacts on a 3.96mm centerline that accept stranded discrete wire sizes from 18 to 26 AWG. These MTA-156 IDC closed end connectors are end to end stackable, have white nylon 6/6 UL94V-2 housings with moulded ribs to prevent reverse mating and are available with locking ramps and polarization tabs. The IDC socket contacts of these MTA-156 IDC closed end receptacle connectors are matte tin plated with the exception of stock number 863-8369 which has 0.00038μm gold plated contacts.
Part numbers X-640431-X have accept an 18 AWG discrete wire size
Part numbers X-640426-X have a locking ramp and accept an 18 AWG discrete wire size
Part numbers X-641148-X have a locking ramp and accept an 18 AWG discrete wire size (gold plated)
Part numbers X-640428-X have a locking ramp and accept an 22 AWG discrete wire size
Part numbers X-640429-X have a locking ramp and accept an 24 AWG discrete wire size
Part numbers X-640427-X have a locking ramp and accept a 20 AWG discrete wire size
Part numbers X-643817-X have a locking ramp and polarization tabs and accept an 18 AWG discrete wire size
Part numbers X-643818-X have a locking ramp and polarization tabs and accept a 20 AWG discrete wire size
Part numbers X-643819-X have a locking ramp and polarization tabs and accept a 22 AWG discrete wire size

TE Connectivity MTA-156 3.96mm Interconnect System

MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more