TE Connectivity Knife Disconnect Wire Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG

RS Stock No.: 669-2359Brand: TE ConnectivityManufacturers Part No.: 320620
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Splice Type

Knife Disconnect

Wire Size

12 → 10 AWG

Overall Length

31.34mm

Insulation

Insulated

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Product details

TE Connectivity PIDG Knife Disconnect Wire Crimp Terminal

PIDG knife disconnect wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG knife disconnect wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.4 mm²
Blue 1.25 - 2.50 mm²
Yellow 3 - 6 mm²

TE Connectivity PIDG Terminals

€ 46.25

€ 1.85 Each (In a Pack of 25) (Exc. Vat)

€ 57.35

€ 2.294 Each (In a Pack of 25) (inc. VAT)

TE Connectivity Knife Disconnect Wire Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
Select packaging type

€ 46.25

€ 1.85 Each (In a Pack of 25) (Exc. Vat)

€ 57.35

€ 2.294 Each (In a Pack of 25) (inc. VAT)

TE Connectivity Knife Disconnect Wire Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
25 - 100€ 1.85€ 46.25
125 - 225€ 1.65€ 41.25
250+€ 1.45€ 36.25

Technical Document

Specifications

Splice Type

Knife Disconnect

Wire Size

12 → 10 AWG

Overall Length

31.34mm

Insulation

Insulated

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Product details

TE Connectivity PIDG Knife Disconnect Wire Crimp Terminal

PIDG knife disconnect wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG knife disconnect wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.4 mm²
Blue 1.25 - 2.50 mm²
Yellow 3 - 6 mm²

TE Connectivity PIDG Terminals