TE Connectivity, PLASTI-GRIP Butt Splice Connector, Yellow, Insulated, Tin 26 → 22 AWG

RS tootekood: 710-5323Bränd: TE ConnectivityTootja Part nr.: 321026
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Splice Type

Butt

Wire Size

26 → 22 AWG

Overall Length

15.75mm

Insulation

Insulated

Colour

Yellow

Series

PLASTI-GRIP

Contact Material

Copper

Contact Plating

Tin

Päritoluriik

United States

Toote üksikasjad

TE Connectivity PLASTI-GRIP Butt Splice Wire Crimp Terminals

PLASTI-GRIP closed barrel butt splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP butt splice crimp connectors is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

TE Connectivity Plasti-Grip Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2,94

€ 0,588 tk (pakis 5) (ilma käibemaksuta)

€ 3,59

€ 0,717 tk (pakis 5) (koos käibemaksuga)

TE Connectivity, PLASTI-GRIP Butt Splice Connector, Yellow, Insulated, Tin 26 → 22 AWG

€ 2,94

€ 0,588 tk (pakis 5) (ilma käibemaksuta)

€ 3,59

€ 0,717 tk (pakis 5) (koos käibemaksuga)

TE Connectivity, PLASTI-GRIP Butt Splice Connector, Yellow, Insulated, Tin 26 → 22 AWG
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Splice Type

Butt

Wire Size

26 → 22 AWG

Overall Length

15.75mm

Insulation

Insulated

Colour

Yellow

Series

PLASTI-GRIP

Contact Material

Copper

Contact Plating

Tin

Päritoluriik

United States

Toote üksikasjad

TE Connectivity PLASTI-GRIP Butt Splice Wire Crimp Terminals

PLASTI-GRIP closed barrel butt splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP butt splice crimp connectors is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

TE Connectivity Plasti-Grip Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more