TE Connectivity STRATO-THERM Butt Wire Splice Connector 22 → 16 AWG

RS tootekood: 246-6480Bränd: TE ConnectivityTootja Part nr.: 322324
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Splice Type

Butt

Wire Size

22 → 16 AWG

Overall Length

14.68mm

Diameter

3.58mm

Insulation

Uninsulated

Series

STRATO-THERM

Contact Material

Nickel

Thickness

0.76mm

Päritoluriik

United States

Toote üksikasjad

TE Connectivity SOLISTRAND STRATO-THERM High Temperature Standard Butt Splices

SOLISTRAND STRATO-THERM standard type high temperature butt splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature butt splice crimp terminals are made from solid nickel and are designed to terminate sold and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM butt splice crimp terminals is 649°C (1200°F).

TE Connectivity STRATO-THERM Terminals and Splices

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 20,50

€ 2,05 tk (pakis 10) (ilma käibemaksuta)

€ 25,42

€ 2,542 tk (pakis 10) (koos käibemaksuga)

TE Connectivity STRATO-THERM Butt Wire Splice Connector 22 → 16 AWG

€ 20,50

€ 2,05 tk (pakis 10) (ilma käibemaksuta)

€ 25,42

€ 2,542 tk (pakis 10) (koos käibemaksuga)

TE Connectivity STRATO-THERM Butt Wire Splice Connector 22 → 16 AWG
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Splice Type

Butt

Wire Size

22 → 16 AWG

Overall Length

14.68mm

Diameter

3.58mm

Insulation

Uninsulated

Series

STRATO-THERM

Contact Material

Nickel

Thickness

0.76mm

Päritoluriik

United States

Toote üksikasjad

TE Connectivity SOLISTRAND STRATO-THERM High Temperature Standard Butt Splices

SOLISTRAND STRATO-THERM standard type high temperature butt splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature butt splice crimp terminals are made from solid nickel and are designed to terminate sold and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM butt splice crimp terminals is 649°C (1200°F).

TE Connectivity STRATO-THERM Terminals and Splices

Teid võib huvitada