Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivitySplice Type
Parallel
Wire Size
22 → 16 AWG
Overall Length
7.65mm
Diameter
3.58mm
Insulation
Uninsulated
Contact Material
Copper
Contact Plating
Nickel
Thickness
0.84mm
CAD Drawing
3D CAD Model
Toote üksikasjad
TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Parallel Splices
SOLISTRAND STRATO-THERM heat resistant parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant parallel splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM parallel splice crimp terminals is 343°C (650°F).
TE Connectivity STRATO-THERM Terminals and Splices
€ 4,95
€ 0,495 tk (pakis 10) (ilma käibemaksuta)
€ 6,14
€ 0,614 tk (pakis 10) (koos käibemaksuga)
10
€ 4,95
€ 0,495 tk (pakis 10) (ilma käibemaksuta)
€ 6,14
€ 0,614 tk (pakis 10) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
10
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 40 | € 0,495 | € 4,95 |
50 - 240 | € 0,45 | € 4,50 |
250+ | € 0,406 | € 4,06 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivitySplice Type
Parallel
Wire Size
22 → 16 AWG
Overall Length
7.65mm
Diameter
3.58mm
Insulation
Uninsulated
Contact Material
Copper
Contact Plating
Nickel
Thickness
0.84mm
CAD Drawing
3D CAD Model
Toote üksikasjad
TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Parallel Splices
SOLISTRAND STRATO-THERM heat resistant parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant parallel splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM parallel splice crimp terminals is 343°C (650°F).