TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M8 Stud Size, 10.5mm² to 16.8mm² Wire Size

RS tootekood: 718-7558Bränd: TE ConnectivityTootja Part nr.: 323171
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

STRATO-THERM

Insulation

Uninsulated

Minimum Wire Size mm²

10.5mm²

Maximum Wire Size mm²

16.8mm²

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Stud Size

M8

Contact Plating

Nickel

Contact Material

Copper

Overall Length

31.65mm

Päritoluriik

United States

Toote üksikasjad

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals

SOLISTRAND STRATO-THERM heat resistant ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp terminals is 343°C (650°F)

TE Connectivity STRATO-THERM Terminals and Splices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 4,65

€ 4,65 tk (ilma käibemaksuta)

€ 5,67

€ 5,67 tk (koos käibemaksuga)

TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M8 Stud Size, 10.5mm² to 16.8mm² Wire Size
Valige pakendi tüüp

€ 4,65

€ 4,65 tk (ilma käibemaksuta)

€ 5,67

€ 5,67 tk (koos käibemaksuga)

TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M8 Stud Size, 10.5mm² to 16.8mm² Wire Size
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 4,65
5 - 24€ 3,95
25 - 74€ 3,20
75+€ 2,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Series

STRATO-THERM

Insulation

Uninsulated

Minimum Wire Size mm²

10.5mm²

Maximum Wire Size mm²

16.8mm²

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Stud Size

M8

Contact Plating

Nickel

Contact Material

Copper

Overall Length

31.65mm

Päritoluriik

United States

Toote üksikasjad

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals

SOLISTRAND STRATO-THERM heat resistant ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp terminals is 343°C (650°F)

TE Connectivity STRATO-THERM Terminals and Splices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada