Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivitySeries
STRATO-THERM
Insulation
Uninsulated
Inner Ring Diameter
5mm
Outer Ring Diameter
9.53mm
Minimum Wire Size mm²
2.6mm²
Maximum Wire Size mm²
6.6mm²
Maximum Wire Size (mm²)
6.6mm²
Minimum Wire Size (mm²)
2.6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Minimum Wire Size (AWG)
12AWG
Stud Size
M5
Contact Material
Nickel
Overall Length
18.77mm
Päritoluriik
United States
Toote üksikasjad
TE Connectivity SOLISTRAND STRATO-THERM High Temperature Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM high temperature ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature ring tongue crimp terminals are made from solid nickel and designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM high temperature ring tongue crimp terminals is 649°C (1200°F).
TE Connectivity STRATO-THERM Terminals and Splices
€ 68,00
€ 6,80 tk (pakis 10) (ilma käibemaksuta)
€ 82,96
€ 8,296 tk (pakis 10) (koos käibemaksuga)
10
€ 68,00
€ 6,80 tk (pakis 10) (ilma käibemaksuta)
€ 82,96
€ 8,296 tk (pakis 10) (koos käibemaksuga)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 40 | € 6,80 | € 68,00 |
50 - 240 | € 6,10 | € 61,00 |
250+ | € 5,30 | € 53,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivitySeries
STRATO-THERM
Insulation
Uninsulated
Inner Ring Diameter
5mm
Outer Ring Diameter
9.53mm
Minimum Wire Size mm²
2.6mm²
Maximum Wire Size mm²
6.6mm²
Maximum Wire Size (mm²)
6.6mm²
Minimum Wire Size (mm²)
2.6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Minimum Wire Size (AWG)
12AWG
Stud Size
M5
Contact Material
Nickel
Overall Length
18.77mm
Päritoluriik
United States
Toote üksikasjad
TE Connectivity SOLISTRAND STRATO-THERM High Temperature Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM high temperature ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature ring tongue crimp terminals are made from solid nickel and designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM high temperature ring tongue crimp terminals is 649°C (1200°F).