Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
3.68mm
Outer Ring Diameter
5.54mm
Minimum Wire Size mm²
0.26mm²
Maximum Wire Size mm²
1.65mm²
Maximum Wire Size (mm²)
1.65mm²
Minimum Wire Size (mm²)
0.26mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
M3.5
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Overall Length
17.37mm
Toote üksikasjad
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
TE Connectivity Plasti-Grip Terminals
€ 33,00
€ 0,33 tk (pakis 100) (ilma käibemaksuta)
€ 40,26
€ 0,403 tk (pakis 100) (koos käibemaksuga)
100
€ 33,00
€ 0,33 tk (pakis 100) (ilma käibemaksuta)
€ 40,26
€ 0,403 tk (pakis 100) (koos käibemaksuga)
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
100 - 400 | € 0,33 | € 33,00 |
500+ | € 0,284 | € 28,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
3.68mm
Outer Ring Diameter
5.54mm
Minimum Wire Size mm²
0.26mm²
Maximum Wire Size mm²
1.65mm²
Maximum Wire Size (mm²)
1.65mm²
Minimum Wire Size (mm²)
0.26mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
M3.5
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Overall Length
17.37mm
Toote üksikasjad
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.