TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, M3.5 Stud Size PVC,

RS tootekood: 842-006Bränd: TE ConnectivityTootja Part nr.: 34154
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

PLASTI-GRIP

Insulation

Insulated

Width

9.52mm

Insulation Material

PVC

Minimum Wire Size mm²

0.26mm²

Minimum Wire Size (mm²)

0.26mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

M3.5

Colour

Red

Contact Plating

Tin

Overall Length

23.37mm

Contact Material

Copper

Toote üksikasjad

TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals

PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.

TE Connectivity Plasti-Grip Terminals

Lao andmed ajutiselt ei ole saadaval.

€ 31,40

€ 0,314 tk (pakis 100) (ilma käibemaksuta)

€ 38,94

€ 0,389 tk (pakis 100) (koos käibemaksuga)

TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, M3.5 Stud Size PVC,

€ 31,40

€ 0,314 tk (pakis 100) (ilma käibemaksuta)

€ 38,94

€ 0,389 tk (pakis 100) (koos käibemaksuga)

TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, M3.5 Stud Size PVC,
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

PLASTI-GRIP

Insulation

Insulated

Width

9.52mm

Insulation Material

PVC

Minimum Wire Size mm²

0.26mm²

Minimum Wire Size (mm²)

0.26mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

M3.5

Colour

Red

Contact Plating

Tin

Overall Length

23.37mm

Contact Material

Copper

Toote üksikasjad

TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals

PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.

TE Connectivity Plasti-Grip Terminals