Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
1
Pitch
6.35mm
Gender
Female
Mounting Type
Cable Mount
Series
Universal MATE-N-LOK
For Use With
Centerline Splash Proof/Sealed Connector
Body Orientation
Straight
Length
27.43mm
Width
15.75mm
Housing Material
Nylon
Country of Origin
United States
Product details
TE Connectivity Universal MATE-N-LOK Connector Housings
This range of universal 'MATE-N-LOCK' connector housings are made from a strong 'Nylon 66' so it gives them the strength to be used in many applications. These connector housings are compact and feature a locking mechanism with a clear 'click' sound to ensure mating has been successful. The 'MATE-N-LOCK' connectors are for use in wire to wire, wire to panel or wire to board applications. Not to mention they can also be cable or panel mounted.
Features and Benefits
• 6.35 mm pitch
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
TE Connectivity Universal MATE-N-LOK™ Range
€ 4.36
€ 0.872 Each (In a Pack of 5) (Exc. Vat)
€ 5.32
€ 1.064 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 4.36
€ 0.872 Each (In a Pack of 5) (Exc. Vat)
€ 5.32
€ 1.064 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | € 0.872 | € 4.36 |
100 - 370 | € 0.608 | € 3.04 |
375 - 1495 | € 0.571 | € 2.86 |
1500 - 2995 | € 0.446 | € 2.23 |
3000+ | € 0.376 | € 1.88 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
1
Pitch
6.35mm
Gender
Female
Mounting Type
Cable Mount
Series
Universal MATE-N-LOK
For Use With
Centerline Splash Proof/Sealed Connector
Body Orientation
Straight
Length
27.43mm
Width
15.75mm
Housing Material
Nylon
Country of Origin
United States
Product details
TE Connectivity Universal MATE-N-LOK Connector Housings
This range of universal 'MATE-N-LOCK' connector housings are made from a strong 'Nylon 66' so it gives them the strength to be used in many applications. These connector housings are compact and feature a locking mechanism with a clear 'click' sound to ensure mating has been successful. The 'MATE-N-LOCK' connectors are for use in wire to wire, wire to panel or wire to board applications. Not to mention they can also be cable or panel mounted.
Features and Benefits
• 6.35 mm pitch
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices