TE Connectivity Closed End Splice Connector, Natural, Insulated, Tin 22 → 14 AWG

RS tootekood: 431-8822Bränd: TE ConnectivityTootja Part nr.: 35115
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Splice Type

Closed End

Wire Size

22 → 14 AWG

Overall Length

17.27mm

Diameter

8.71mm

Insulation

Insulated

Colour

Natural

Insulation Material

Nylon

Contact Material

Copper

Contact Plating

Tin

Thickness

2.36mm

Päritoluriik

United States

Toote üksikasjad

TE Connectivity Closed End Splices

Closed end splices available with nylon or vinyl insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed end splices are made from copper with a tin finish. For wire size, colour, opening diameter and insulation material please see additional data table.
A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 49,50

€ 0,495 tk (pakis 100) (ilma käibemaksuta)

€ 61,38

€ 0,614 tk (pakis 100) (koos käibemaksuga)

TE Connectivity Closed End Splice Connector, Natural, Insulated, Tin 22 → 14 AWG

€ 49,50

€ 0,495 tk (pakis 100) (ilma käibemaksuta)

€ 61,38

€ 0,614 tk (pakis 100) (koos käibemaksuga)

TE Connectivity Closed End Splice Connector, Natural, Insulated, Tin 22 → 14 AWG
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
100 - 100€ 0,495€ 49,50
200 - 300€ 0,485€ 48,50
400 - 500€ 0,468€ 46,80
600 - 700€ 0,445€ 44,50
800+€ 0,424€ 42,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Splice Type

Closed End

Wire Size

22 → 14 AWG

Overall Length

17.27mm

Diameter

8.71mm

Insulation

Insulated

Colour

Natural

Insulation Material

Nylon

Contact Material

Copper

Contact Plating

Tin

Thickness

2.36mm

Päritoluriik

United States

Toote üksikasjad

TE Connectivity Closed End Splices

Closed end splices available with nylon or vinyl insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed end splices are made from copper with a tin finish. For wire size, colour, opening diameter and insulation material please see additional data table.
A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada