TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 15 nH ±5% Wire-Wound 600mA Idc Q:50

RS Stock No.: 532-3235Brand: TE ConnectivityManufacturers Part No.: 36502A15NJTDG
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

15 nH

Maximum dc Current

600mA

Package/Case

0805 (2012M)

Length

2.29mm

Depth

1.73mm

Height

1.52mm

Dimensions

2.29 x 1.73 x 1.52mm

Tolerance

±5%

Maximum DC Resistance

170mΩ

Series

3650

Maximum Self Resonant Frequency

3.4GHz

Minimum Quality Factor

50

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

0805 - 3650 Series

0805 format
Wire-wound construction
High Q factor
High self-resonant frequency

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3.71

€ 0.371 Each (In a Pack of 10) (Exc. Vat)

€ 4.60

€ 0.46 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 15 nH ±5% Wire-Wound 600mA Idc Q:50
Select packaging type

€ 3.71

€ 0.371 Each (In a Pack of 10) (Exc. Vat)

€ 4.60

€ 0.46 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 15 nH ±5% Wire-Wound 600mA Idc Q:50

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 490€ 0.371€ 3.71
500 - 990€ 0.22€ 2.20
1000 - 1990€ 0.186€ 1.86
2000 - 4990€ 0.162€ 1.62
5000+€ 0.14€ 1.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

15 nH

Maximum dc Current

600mA

Package/Case

0805 (2012M)

Length

2.29mm

Depth

1.73mm

Height

1.52mm

Dimensions

2.29 x 1.73 x 1.52mm

Tolerance

±5%

Maximum DC Resistance

170mΩ

Series

3650

Maximum Self Resonant Frequency

3.4GHz

Minimum Quality Factor

50

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

0805 - 3650 Series

0805 format
Wire-wound construction
High Q factor
High self-resonant frequency

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more