TE Connectivity, 4-1734 0.5mm Pitch 45 Way Right Angle FPC Connector, SMT

RS tootekood: 509-991Bränd: TE ConnectivityTootja Part nr.: 4-1734839-5
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

45

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Board Mount

Termination Type

SMT

Body Orientation

Right Angle

Series

4-1734

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3 900,00

€ 3 900,00 1 rull 2000 (ilma käibemaksuta)

€ 4 836,00

€ 4 836,00 1 rull 2000 (koos käibemaksuga)

TE Connectivity, 4-1734 0.5mm Pitch 45 Way Right Angle FPC Connector, SMT

€ 3 900,00

€ 3 900,00 1 rull 2000 (ilma käibemaksuta)

€ 4 836,00

€ 4 836,00 1 rull 2000 (koos käibemaksuga)

TE Connectivity, 4-1734 0.5mm Pitch 45 Way Right Angle FPC Connector, SMT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

45

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Board Mount

Termination Type

SMT

Body Orientation

Right Angle

Series

4-1734

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more