Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
17.5mm
Actuator Material
Phenolic
Voltage Rating
120 ac/dc, 28V ac/dc
Contact Material
Silver Plated Copper
Contact Resistance
0.01Ω
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Product details
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
€ 8.70
€ 8.70 Each (Supplied in a Bag) (Exc. Vat)
€ 10.79
€ 10.79 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
1
€ 8.70
€ 8.70 Each (Supplied in a Bag) (Exc. Vat)
€ 10.79
€ 10.79 Each (Supplied in a Bag) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Bag)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
17.5mm
Actuator Material
Phenolic
Voltage Rating
120 ac/dc, 28V ac/dc
Contact Material
Silver Plated Copper
Contact Resistance
0.01Ω
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Product details
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support