TE Connectivity Power Line Filter

RS tootekood: 782-1003Bränd: TE ConnectivityTootja Part nr.: 40VSK6
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Accessory Type

RFI Filter

Current Rating

40 A

Electrical Phase

1

Length

152.4mm

Width

79.25mm

Depth

55.4mm

Dimensions

152.4 x 79.25 x 55.4 mm

Toote üksikasjad

Corcom SK Series High Performance RFI Line Filters for SMPS Emission Control

Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

Approvals

UL, CSA and VDE

Lao andmed ajutiselt ei ole saadaval.

€ 58,50

€ 58,50 tk (ilma käibemaksuta)

€ 72,54

€ 72,54 tk (koos käibemaksuga)

TE Connectivity Power Line Filter

€ 58,50

€ 58,50 tk (ilma käibemaksuta)

€ 72,54

€ 72,54 tk (koos käibemaksuga)

TE Connectivity Power Line Filter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 58,50
25 - 49€ 55,00
50 - 99€ 53,50
100 - 199€ 49,70
200+€ 47,20

Tehnilised dokumendid

Spetsifikatsioonid:

Accessory Type

RFI Filter

Current Rating

40 A

Electrical Phase

1

Length

152.4mm

Width

79.25mm

Depth

55.4mm

Dimensions

152.4 x 79.25 x 55.4 mm

Toote üksikasjad

Corcom SK Series High Performance RFI Line Filters for SMPS Emission Control

Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

Approvals

UL, CSA and VDE