TE Connectivity SPEC44 Series Data Cable, 1 Pairs, 2 Cores, 0.93 mm², Screened, 18 AWG, 100m, Screened Shield, Type 44

RS tootekood: 229-1551Bränd: TE ConnectivityTootja Part nr.: 44A1121-18-2/6-9
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Pairs

1

Cross Sectional Area

0.93 mm²

Number of Cores

2

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

S/UTP

Sheath Colour

White

Cable Type

Type 44

Outer Diameter

4.32mm

Outer Sheath Material

PVDF

Cable Shape

Twisted Pair

Series

SPEC44

Core Strands

19/0.25 mm

Voltage Rating

600 V

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Päritoluriik

United Kingdom

Toote üksikasjad

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)

Lao andmed ajutiselt ei ole saadaval.

€ 1 170,00

€ 1 170,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 1 450,80

€ 1 450,80 1 Reel of 100 Metres (koos käibemaksuga)

TE Connectivity SPEC44 Series Data Cable, 1 Pairs, 2 Cores, 0.93 mm², Screened, 18 AWG, 100m, Screened Shield, Type 44

€ 1 170,00

€ 1 170,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 1 450,80

€ 1 450,80 1 Reel of 100 Metres (koos käibemaksuga)

TE Connectivity SPEC44 Series Data Cable, 1 Pairs, 2 Cores, 0.93 mm², Screened, 18 AWG, 100m, Screened Shield, Type 44
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Pairs

1

Cross Sectional Area

0.93 mm²

Number of Cores

2

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

S/UTP

Sheath Colour

White

Cable Type

Type 44

Outer Diameter

4.32mm

Outer Sheath Material

PVDF

Cable Shape

Twisted Pair

Series

SPEC44

Core Strands

19/0.25 mm

Voltage Rating

600 V

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Päritoluriik

United Kingdom

Toote üksikasjad

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)