TE Connectivity Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3P-NO

RS Stock No.: 175-6600Brand: TE ConnectivityManufacturers Part No.: 5-1415538-2
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

3P-NO

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage DC

24V dc

Maximum Switching Current DC

10 A

Length

38.5mm

Coil Resistance

345Ω

Coil Power

1.7W

Depth

35.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RM6

Height

55.5mm

Maximum Operating Temperature

+60°C

Maximum Switching Power AC

3.8 kVA

Country of Origin

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 38.00

€ 38.00 Each (Exc. Vat)

€ 47.12

€ 47.12 Each (inc. VAT)

TE Connectivity Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3P-NO

€ 38.00

€ 38.00 Each (Exc. Vat)

€ 47.12

€ 47.12 Each (inc. VAT)

TE Connectivity Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3P-NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

3P-NO

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage DC

24V dc

Maximum Switching Current DC

10 A

Length

38.5mm

Coil Resistance

345Ω

Coil Power

1.7W

Depth

35.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RM6

Height

55.5mm

Maximum Operating Temperature

+60°C

Maximum Switching Power AC

3.8 kVA

Country of Origin

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in