TE Connectivity Greenpar Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS tootekood: 512-1180Bränd: TE ConnectivityTootja Part nr.: 5-1634504-1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Series

Greenpar

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel over Copper

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

TE Connectivity 50 Ohm ZDC/BNC RF Coaxial Insulated Bulkhead Socket Connector

50 Ohm ZDC BNC RF coaxial insulated bulkhead socket connectors with bayonet coupling, solder termination and ground tab. These 50 Ohm BNC RF coax insulated bulkhead socket connectors are front panel mounting with a PBT insulator, thermoplastic dielectric, a nickel plated zinc die cast body and a gold plated centre contact.

TE Connectivity BNC RF Coaxial Connectors

Lao andmed ajutiselt ei ole saadaval.

€ 2,35

€ 2,35 tk (ilma käibemaksuta)

€ 2,87

€ 2,87 tk (koos käibemaksuga)

TE Connectivity Greenpar Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

€ 2,35

€ 2,35 tk (ilma käibemaksuta)

€ 2,87

€ 2,87 tk (koos käibemaksuga)

TE Connectivity Greenpar Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 2,35
10 - 49€ 2,20
50 - 99€ 2,05
100 - 249€ 1,90
250+€ 1,75

Tehnilised dokumendid

Spetsifikatsioonid:

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Series

Greenpar

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel over Copper

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

TE Connectivity 50 Ohm ZDC/BNC RF Coaxial Insulated Bulkhead Socket Connector

50 Ohm ZDC BNC RF coaxial insulated bulkhead socket connectors with bayonet coupling, solder termination and ground tab. These 50 Ohm BNC RF coax insulated bulkhead socket connectors are front panel mounting with a PBT insulator, thermoplastic dielectric, a nickel plated zinc die cast body and a gold plated centre contact.

TE Connectivity BNC RF Coaxial Connectors