TE Connectivity, Jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

RS tootekood: 669-3440Bränd: TE ConnectivityTootja Part nr.: 5-1634511-1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174 A/U, RG188 A/U, RG316/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel over Copper

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

TE Connectivity BNC Jacks

TE Connectivity BNC RF Coaxial Connectors

Lao andmed ajutiselt ei ole saadaval.

€ 2,35

€ 2,35 tk (ilma käibemaksuta)

€ 2,91

€ 2,91 tk (koos käibemaksuga)

TE Connectivity, Jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
Valige pakendi tüüp

€ 2,35

€ 2,35 tk (ilma käibemaksuta)

€ 2,91

€ 2,91 tk (koos käibemaksuga)

TE Connectivity, Jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 14€ 2,35
15 - 49€ 1,40
50 - 99€ 1,25
100 - 249€ 1,20
250+€ 1,15

Tehnilised dokumendid

Spetsifikatsioonid:

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174 A/U, RG188 A/U, RG316/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel over Copper

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

TE Connectivity BNC Jacks

TE Connectivity BNC RF Coaxial Connectors