TE Connectivity, 2 PCB Socket, Rated At 5A, 28 → 22 AWG Wire Size

RS tootekood: 821-8818Bränd: TE ConnectivityTootja Part nr.: 5050863-5
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Female

Series

2 Series

Wire Size

28 → 22 AWG

Length

6.6mm

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

5A

Termination Method

Solder

Housing Material

Beryllium Copper

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 0,83

€ 0,83 tk (ilma käibemaksuta)

€ 1,01

€ 1,01 tk (koos käibemaksuga)

TE Connectivity, 2 PCB Socket, Rated At 5A, 28 → 22 AWG Wire Size

€ 0,83

€ 0,83 tk (ilma käibemaksuta)

€ 1,01

€ 1,01 tk (koos käibemaksuga)

TE Connectivity, 2 PCB Socket, Rated At 5A, 28 → 22 AWG Wire Size
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Female

Series

2 Series

Wire Size

28 → 22 AWG

Length

6.6mm

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

5A

Termination Method

Solder

Housing Material

Beryllium Copper

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more