TE Connectivity 6 Way SAM, SIM Memory Card Connector With Solder Termination

RS tootekood: 163-9540Bränd: TE ConnectivityTootja Part nr.: 5145299-1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Card Type

SAM, SIM

Gender

Male

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

20.0mm

Width

4.05mm

Depth

29.9mm

Dimensions

20 x 4.05 x 29.9mm

Toote üksikasjad

SAM Connector, twist-lock

TE Connectivity Smart Card Connectors

Designed to interface with IC cards according to ISO7816-7813, these connectors have contacts which cover the normal positions of up to 16 connection pads per card.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2 750,00

€ 2,75 tk (rullis 1000) (ilma käibemaksuta)

€ 3 410,00

€ 3,41 tk (rullis 1000) (koos käibemaksuga)

TE Connectivity 6 Way SAM, SIM Memory Card Connector With Solder Termination

€ 2 750,00

€ 2,75 tk (rullis 1000) (ilma käibemaksuta)

€ 3 410,00

€ 3,41 tk (rullis 1000) (koos käibemaksuga)

TE Connectivity 6 Way SAM, SIM Memory Card Connector With Solder Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Card Type

SAM, SIM

Gender

Male

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

20.0mm

Width

4.05mm

Depth

29.9mm

Dimensions

20 x 4.05 x 29.9mm

Toote üksikasjad

SAM Connector, twist-lock

TE Connectivity Smart Card Connectors

Designed to interface with IC cards according to ISO7816-7813, these connectors have contacts which cover the normal positions of up to 16 connection pads per card.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more