TE Connectivity 5745922 25 Way Vertical Board Mount PCB D-sub Connector Receptacle, 2.77mm Pitch, with Through Hole -

RS tootekood: 274-8571Bränd: TE ConnectivityTootja Part nr.: 5745922-2

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

25

Gender

Receptacle

Body Orientation

Vertical

Mounting Type

Board Mount

Pitch

2.77mm

D Connector Type

D-Subminiature Connector

Termination Method

Press Fit, Through Hole

D-Sub Shell Size

S3

Mounting Hardware

Through Hole - Press-Fit

Housing Material

Nylon/Polyester

Dimensions

2.84mm

Contact Material

Copper Alloy

Series

5745922

Contact Plating

Tin

Series Number

5745922

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 32,40

€ 32,40 tk (ilma käibemaksuta)

€ 40,18

€ 40,18 tk (koos käibemaksuga)

TE Connectivity 5745922 25 Way Vertical Board Mount PCB D-sub Connector Receptacle, 2.77mm Pitch, with Through Hole -

€ 32,40

€ 32,40 tk (ilma käibemaksuta)

€ 40,18

€ 40,18 tk (koos käibemaksuga)

TE Connectivity 5745922 25 Way Vertical Board Mount PCB D-sub Connector Receptacle, 2.77mm Pitch, with Through Hole -
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 1€ 32,40
2 - 2€ 30,70
3 - 3€ 28,60
4 - 4€ 26,40
5+€ 23,40

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

25

Gender

Receptacle

Body Orientation

Vertical

Mounting Type

Board Mount

Pitch

2.77mm

D Connector Type

D-Subminiature Connector

Termination Method

Press Fit, Through Hole

D-Sub Shell Size

S3

Mounting Hardware

Through Hole - Press-Fit

Housing Material

Nylon/Polyester

Dimensions

2.84mm

Contact Material

Copper Alloy

Series

5745922

Contact Plating

Tin

Series Number

5745922

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Päritoluriik

China