Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityType
Flag Terminal
Gender
Female
Series
FASTON .110
Minimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
0.8mm²
Tab Thickness
0.81mm
Tab Width
2.79mm
Tab Size
2.79 x 0.81mm
Insulation
Uninsulated
Maximum Wire Size AWG
18AWG
Minimum Wire Size AWG
22AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Overall Length
10.92mm
Päritoluriik
United States
Toote üksikasjad
TE Connectivity FASTON 110 Series Flag Receptacle Crimp Terminals
FASTON 110 series flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 110 series quick connect flag style crimp receptacle terminals use "F" style crimp terminations which enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.
Faston
€ 14,70
€ 0,147 tk (pakis 100) (ilma käibemaksuta)
€ 18,23
€ 0,182 tk (pakis 100) (koos käibemaksuga)
100
€ 14,70
€ 0,147 tk (pakis 100) (ilma käibemaksuta)
€ 18,23
€ 0,182 tk (pakis 100) (koos käibemaksuga)
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityType
Flag Terminal
Gender
Female
Series
FASTON .110
Minimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
0.8mm²
Tab Thickness
0.81mm
Tab Width
2.79mm
Tab Size
2.79 x 0.81mm
Insulation
Uninsulated
Maximum Wire Size AWG
18AWG
Minimum Wire Size AWG
22AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Overall Length
10.92mm
Päritoluriik
United States
Toote üksikasjad
TE Connectivity FASTON 110 Series Flag Receptacle Crimp Terminals
FASTON 110 series flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 110 series quick connect flag style crimp receptacle terminals use "F" style crimp terminations which enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.