Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
6
Number Of Rows
1
Pitch
3.96mm
Gender
Female
Series
SL-156
For Use With
Wire-to-Board Economy Power Connector
Body Orientation
Straight
Length
23.7mm
Width
7.27mm
Housing Material
Nylon
Toote üksikasjad
TE Connectivity 3.96mm SL-156 Series Housings
SL-156 series receptacle style wire to board housings made from UL94V-0 rated white nylon designed to mate with 1.14mm square or round post headers or staked posts on .156 centres (see MTA-156 flat, polarized and friction lock headers and staked posts). These SL-156 series housings are end to end stackable, accept a wire size range of 18 to 24 AWG and are available with locking ramp mating retention and polarizing tabs.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
3.96mm Tyco AMP CST 100 Range
€ 2,93
€ 0,293 tk (pakis) (ilma käibemaksuta)
€ 3,63
€ 0,363 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
10
€ 2,93
€ 0,293 tk (pakis) (ilma käibemaksuta)
€ 3,63
€ 0,363 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
6
Number Of Rows
1
Pitch
3.96mm
Gender
Female
Series
SL-156
For Use With
Wire-to-Board Economy Power Connector
Body Orientation
Straight
Length
23.7mm
Width
7.27mm
Housing Material
Nylon
Toote üksikasjad
TE Connectivity 3.96mm SL-156 Series Housings
SL-156 series receptacle style wire to board housings made from UL94V-0 rated white nylon designed to mate with 1.14mm square or round post headers or staked posts on .156 centres (see MTA-156 flat, polarized and friction lock headers and staked posts). These SL-156 series housings are end to end stackable, accept a wire size range of 18 to 24 AWG and are available with locking ramp mating retention and polarizing tabs.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.