Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDT
Current Rating
1A
Contact Plating
Tin over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
Thermoplastic
Contact Material
Beryllium Copper
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDT
Current Rating
1A
Contact Plating
Tin over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
Thermoplastic
Contact Material
Beryllium Copper