TE Connectivity Male Crimp Circular Connector Contact, Wire Size 16 → 12 AWG

RS tootekood: 135-4965Bränd: TE ConnectivityTootja Part nr.: 66261-2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

Wire Size

16 → 12 AWG

Termination Method

Crimp

Series

Type XII

For Use With

Type XII Series Connectors

Contact Type

Power

Current Rating

35A

Length

31.62mm

Contact Plating

Gold over Nickel

Contact Material

Copper

Mounting Type

Cable Mount

Toote üksikasjad

Series 3 Contacts

Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1·25-3·0mm²) and 10-8 awg (5·0-8·0mm²).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Lao andmed ajutiselt ei ole saadaval.

€ 1 890,00

€ 18,90 tk (pakis 100) (ilma käibemaksuta)

€ 2 305,80

€ 23,058 tk (pakis 100) (koos käibemaksuga)

TE Connectivity Male Crimp Circular Connector Contact, Wire Size 16 → 12 AWG

€ 1 890,00

€ 18,90 tk (pakis 100) (ilma käibemaksuta)

€ 2 305,80

€ 23,058 tk (pakis 100) (koos käibemaksuga)

TE Connectivity Male Crimp Circular Connector Contact, Wire Size 16 → 12 AWG
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

Wire Size

16 → 12 AWG

Termination Method

Crimp

Series

Type XII

For Use With

Type XII Series Connectors

Contact Type

Power

Current Rating

35A

Length

31.62mm

Contact Plating

Gold over Nickel

Contact Material

Copper

Mounting Type

Cable Mount

Toote üksikasjad

Series 3 Contacts

Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1·25-3·0mm²) and 10-8 awg (5·0-8·0mm²).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.