TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 0.8 → 2 mm²

RS tootekood: 452-6657Bränd: TE ConnectivityTootja Part nr.: 66361-1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

Contact Size

16

Wire Size

0.8 → 2 mm²

Termination Method

Crimp

Series

Type III+

For Use With

CPC Connectors, G Series Connectors, M Series Connectors

Contact Type

Signal

Length

27.48mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Mounting Type

Panel Mount

Series Number

66361

Toote üksikasjad

Series 1 Contacts

A range of Series 1 Contacts for TE Connectivity connectors.

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Lao andmed ajutiselt ei ole saadaval.

€ 36,00

€ 3,60 tk (pakis 10) (ilma käibemaksuta)

€ 43,92

€ 4,392 tk (pakis 10) (koos käibemaksuga)

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 0.8 → 2 mm²

€ 36,00

€ 3,60 tk (pakis 10) (ilma käibemaksuta)

€ 43,92

€ 4,392 tk (pakis 10) (koos käibemaksuga)

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 0.8 → 2 mm²
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 90€ 3,60€ 36,00
100 - 240€ 3,35€ 33,50
250 - 490€ 3,10€ 31,00
500+€ 2,95€ 29,50

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

Contact Size

16

Wire Size

0.8 → 2 mm²

Termination Method

Crimp

Series

Type III+

For Use With

CPC Connectors, G Series Connectors, M Series Connectors

Contact Type

Signal

Length

27.48mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Mounting Type

Panel Mount

Series Number

66361

Toote üksikasjad

Series 1 Contacts

A range of Series 1 Contacts for TE Connectivity connectors.

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.