TE Connectivity RQ73 10.5kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.4W

RS tootekood: 187-2954Bränd: TE ConnectivityTootja Part nr.: RQ73C2B10K5BTDF
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

10.5kΩ

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

0.4W

Temperature Coefficient

±10ppm/°C

Automotive Standard

AEC-Q200

Series

RQ73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 22,45

€ 0,898 tk (lindis) (ilma käibemaksuta)

€ 27,84

€ 1,114 tk (lindis) (koos käibemaksuga)

TE Connectivity RQ73 10.5kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.4W
Valige pakendi tüüp

€ 22,45

€ 0,898 tk (lindis) (ilma käibemaksuta)

€ 27,84

€ 1,114 tk (lindis) (koos käibemaksuga)

TE Connectivity RQ73 10.5kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.4W
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Lint
25 - 75€ 0,898€ 22,45
100 - 225€ 0,713€ 17,82
250 - 475€ 0,619€ 15,48
500 - 1225€ 0,53€ 13,25
1250+€ 0,442€ 11,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

10.5kΩ

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

0.4W

Temperature Coefficient

±10ppm/°C

Automotive Standard

AEC-Q200

Series

RQ73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more