TE Connectivity Tap Wire Splice Connector, Yellow, Insulated, Tin 11 → 10 AWG

RS tootekood: 284-8494Bränd: TE ConnectivityTootja Part nr.: 735411-0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Splice Type

Tap

Wire Size

11 → 10 AWG

Overall Length

17.5mm

Diameter

16.2mm

Insulation

Insulated

Colour

Yellow

Insulation Material

Glass Filled Nylon

Contact Material

Brass

Contact Plating

Tin

Toote üksikasjad

TE Connectivity ELECTRO-TAP Splices

ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when closed. Please see additional data table for insulation diameter and tap wire range.

Teid võib huvitada
RS PRO Tap Splice Connector, Yellow, Insulated 12 → 10 AWG
€ 5,331 pakk 50 tk (ilma käibemaksuta)

€ 30,00

€ 3,00 tk (pakis 10) (ilma käibemaksuta)

€ 37,20

€ 3,72 tk (pakis 10) (koos käibemaksuga)

TE Connectivity Tap Wire Splice Connector, Yellow, Insulated, Tin 11 → 10 AWG

€ 30,00

€ 3,00 tk (pakis 10) (ilma käibemaksuta)

€ 37,20

€ 3,72 tk (pakis 10) (koos käibemaksuga)

TE Connectivity Tap Wire Splice Connector, Yellow, Insulated, Tin 11 → 10 AWG

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
10 - 30€ 3,00€ 30,00
40 - 70€ 2,75€ 27,50
80+€ 2,60€ 26,00
Teid võib huvitada
RS PRO Tap Splice Connector, Yellow, Insulated 12 → 10 AWG
€ 5,331 pakk 50 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Splice Type

Tap

Wire Size

11 → 10 AWG

Overall Length

17.5mm

Diameter

16.2mm

Insulation

Insulated

Colour

Yellow

Insulation Material

Glass Filled Nylon

Contact Material

Brass

Contact Plating

Tin

Toote üksikasjad

TE Connectivity ELECTRO-TAP Splices

ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when closed. Please see additional data table for insulation diameter and tap wire range.

Teid võib huvitada
RS PRO Tap Splice Connector, Yellow, Insulated 12 → 10 AWG
€ 5,331 pakk 50 tk (ilma käibemaksuta)