Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Wire Size
22 → 18 AWG
Contact Material
Phosphor Bronze
Contact Plating
Gold
Termination Method
Crimp
Contact Type
Socket
Series
AMPLIMITE HDP-20
Contact Size
20
Length
13.71mm
Country of Origin
United States
Product details
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
TE Connectivity AMPLIMITE D-Subminiature Connectors
€ 1,050.00
€ 1.05 Each (In a Box of 1000) (Exc. Vat)
€ 1,281.00
€ 1.281 Each (In a Box of 1000) (inc. VAT)
1000
€ 1,050.00
€ 1.05 Each (In a Box of 1000) (Exc. Vat)
€ 1,281.00
€ 1.281 Each (In a Box of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Wire Size
22 → 18 AWG
Contact Material
Phosphor Bronze
Contact Plating
Gold
Termination Method
Crimp
Contact Type
Socket
Series
AMPLIMITE HDP-20
Contact Size
20
Length
13.71mm
Country of Origin
United States
Product details
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
TE Connectivity AMPLIMITE D-Subminiature Connectors