Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
6
Number Of Rows
2
Pitch
6.35mm
Gender
Male
Series
Universal MATE-N-LOK II
For Use With
Universal MATE-N-LOK II Connector
Body Orientation
Straight
Housing Material
Nylon
Toote üksikasjad
TE Connectivity Universal Mate-N-Lok II Connector Housing Kits
Universal Mate-N-Lok II free hanging or panel mount plug and socket housing kits consisting of a front and rear connector component that mate with standard Universal Mate-n-Lok plug and socket connectors. These Universal Mate-N-Lok II plug and socket housing kits have a 6.35mm centreline, are made from UL 94V-0 nylon and are available with an in-line or matrix contact layout.
Contacts must be ordered separately see stock number756-1199 and range.
TE Connectivity Universal MATE-N-LOK II ™ Range
€ 9,00
€ 1,80 tk (pakis 5) (ilma käibemaksuta)
€ 10,98
€ 2,196 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 9,00
€ 1,80 tk (pakis 5) (ilma käibemaksuta)
€ 10,98
€ 2,196 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 95 | € 1,80 | € 9,00 |
100 - 370 | € 1,55 | € 7,75 |
375 - 1495 | € 1,40 | € 7,00 |
1500 - 2995 | € 1,05 | € 5,25 |
3000+ | € 0,965 | € 4,82 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
6
Number Of Rows
2
Pitch
6.35mm
Gender
Male
Series
Universal MATE-N-LOK II
For Use With
Universal MATE-N-LOK II Connector
Body Orientation
Straight
Housing Material
Nylon
Toote üksikasjad
TE Connectivity Universal Mate-N-Lok II Connector Housing Kits
Universal Mate-N-Lok II free hanging or panel mount plug and socket housing kits consisting of a front and rear connector component that mate with standard Universal Mate-n-Lok plug and socket connectors. These Universal Mate-N-Lok II plug and socket housing kits have a 6.35mm centreline, are made from UL 94V-0 nylon and are available with an in-line or matrix contact layout.
Contacts must be ordered separately see stock number756-1199 and range.