TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 30AWG Min, 26AWG Max

RS tootekood: 164-8395Bränd: TE ConnectivityTootja Part nr.: 770834-1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Female

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.1mm²

Maximum Wire Size (mm²)

0.1mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

26AWG

Contact Material

Brass

Maximum Wire Size (AWG)

26AWG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Päritoluriik

United States

Toote üksikasjad

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling

A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 740,00

€ 0,074 tk (rullis 10000) (ilma käibemaksuta)

€ 902,80

€ 0,09 tk (rullis 10000) (koos käibemaksuga)

TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 30AWG Min, 26AWG Max

€ 740,00

€ 0,074 tk (rullis 10000) (ilma käibemaksuta)

€ 902,80

€ 0,09 tk (rullis 10000) (koos käibemaksuga)

TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 30AWG Min, 26AWG Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Female

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.1mm²

Maximum Wire Size (mm²)

0.1mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

26AWG

Contact Material

Brass

Maximum Wire Size (AWG)

26AWG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Päritoluriik

United States

Toote üksikasjad

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling

A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more