Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
2
Pitch
4.2mm
Gender
Male
Mounting Type
Panel Mount
Series
VAL-U-LOK
For Use With
Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector
Body Orientation
Straight
Housing Material
Nylon
Country of Origin
China
Product details
TE Connectivity VAL-U-LOK Double Row Panel Mount Plug Housings
VAL-U-LOK double row panel mount plug housings with a 4.2mm centreline for use in wire to wire applications. These VAL-U-LOK double row panel mount plug housings have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. The housings of these VAL-U-LOK plugs are made from UL94V-2 rated natural nylon (X-794953-X) or UL94V-0 rated nylon (X-1586018-X) and accept pin contacts (see stock number 496-0287 typically)
TE Connectivity VAL-U-LOK Series Connector System
€ 1.91
€ 0.191 Each (In a Pack of 10) (Exc. Vat)
€ 2.37
€ 0.237 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 1.91
€ 0.191 Each (In a Pack of 10) (Exc. Vat)
€ 2.37
€ 0.237 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | € 0.191 | € 1.91 |
200 - 740 | € 0.147 | € 1.47 |
750 - 2990 | € 0.122 | € 1.22 |
3000 - 5990 | € 0.096 | € 0.96 |
6000+ | € 0.082 | € 0.82 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
2
Pitch
4.2mm
Gender
Male
Mounting Type
Panel Mount
Series
VAL-U-LOK
For Use With
Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector
Body Orientation
Straight
Housing Material
Nylon
Country of Origin
China
Product details
TE Connectivity VAL-U-LOK Double Row Panel Mount Plug Housings
VAL-U-LOK double row panel mount plug housings with a 4.2mm centreline for use in wire to wire applications. These VAL-U-LOK double row panel mount plug housings have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. The housings of these VAL-U-LOK plugs are made from UL94V-2 rated natural nylon (X-794953-X) or UL94V-0 rated nylon (X-1586018-X) and accept pin contacts (see stock number 496-0287 typically)