TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s)

RS Stock No.: 388-5911Brand: TE ConnectivityManufacturers Part No.: 825440-4
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

AMPMODU

Pitch

2.54mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Price on Asking

TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s)

Price on Asking

TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

AMPMODU

Pitch

2.54mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more