TE Connectivity, Heavy Duty Sealed Connector Series (HDSCS ) Wire Seal

RS Stock No.: 395-7599Brand: TE ConnectivityManufacturers Part No.: 828904-1Distrelec Article No.: 30424198
brand-logo
View all in Automotive Connector Seals

Technical Document

Specifications

Type

Wire Seal

Series

Heavy Duty Sealed Connector Series (HDSCS )

Colour

Blue

Product details

TE Connectivity HDSCS MCP 2.8 Single Wire Seals & Sealing Plugs

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

€ 0.92

€ 0.092 Each (In a Pack of 10) (Exc. Vat)

€ 1.14

€ 0.114 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, Heavy Duty Sealed Connector Series (HDSCS ) Wire Seal

€ 0.92

€ 0.092 Each (In a Pack of 10) (Exc. Vat)

€ 1.14

€ 0.114 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, Heavy Duty Sealed Connector Series (HDSCS ) Wire Seal

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 90€ 0.092€ 0.92
100 - 240€ 0.087€ 0.87
250 - 490€ 0.082€ 0.82
500 - 740€ 0.077€ 0.77
750+€ 0.071€ 0.71

Technical Document

Specifications

Type

Wire Seal

Series

Heavy Duty Sealed Connector Series (HDSCS )

Colour

Blue

Product details

TE Connectivity HDSCS MCP 2.8 Single Wire Seals & Sealing Plugs

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.