TE Connectivity, Positive Lock .250 2 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural

RS Stock No.: 190-3667Brand: TE ConnectivityManufacturers Part No.: 926522-2
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Connector Type

Plug

Body Material

Nylon

Length

22.9mm

Colour

Natural

Number Of Contacts

2

Tab Width

6.35mm

Series

Positive Lock .250

Product details

TE Connectivity Positive Lock Connector Housings - MK I 250 Series

A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various colours. For details, please refer to table.

TE Connectivity Positive Lock Range

Stock information temporarily unavailable.

€ 1,030.00

€ 1,030.00 1 Pack of 4000 (Exc. Vat)

€ 1,256.60

€ 1,256.60 1 Pack of 4000 (inc. VAT)

TE Connectivity, Positive Lock .250 2 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural

€ 1,030.00

€ 1,030.00 1 Pack of 4000 (Exc. Vat)

€ 1,256.60

€ 1,256.60 1 Pack of 4000 (inc. VAT)

TE Connectivity, Positive Lock .250 2 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

Plug

Body Material

Nylon

Length

22.9mm

Colour

Natural

Number Of Contacts

2

Tab Width

6.35mm

Series

Positive Lock .250

Product details

TE Connectivity Positive Lock Connector Housings - MK I 250 Series

A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various colours. For details, please refer to table.

TE Connectivity Positive Lock Range