Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityType
Receptacle
Series
Positive Lock .250 Mk I
Minimum Wire Size mm²
1mm²
Gender
Female
Maximum Wire Size mm²
2.5mm²
Tab Size
6.35 x 0.81mm
Insulation
Uninsulated
Minimum Wire Size AWG
17AWG
Maximum Wire Size AWG
13AWG
Termination Method
Crimp
Contact Material
Phosphor Bronze
Contact Plating
Tin
Overall Length
22.3mm
Toote üksikasjad
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
TE Connectivity Positive Lock Range
€ 26,80
€ 0,268 tk (pakis 100) (ilma käibemaksuta)
€ 33,23
€ 0,332 tk (pakis 100) (koos käibemaksuga)
100
€ 26,80
€ 0,268 tk (pakis 100) (ilma käibemaksuta)
€ 33,23
€ 0,332 tk (pakis 100) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
100
Lao andmed ajutiselt ei ole saadaval.
| kogus | Ühikuhind | Per Pakend |
|---|---|---|
| 100 - 400 | € 0,268 | € 26,80 |
| 500 - 2400 | € 0,228 | € 22,80 |
| 2500+ | € 0,201 | € 20,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityType
Receptacle
Series
Positive Lock .250 Mk I
Minimum Wire Size mm²
1mm²
Gender
Female
Maximum Wire Size mm²
2.5mm²
Tab Size
6.35 x 0.81mm
Insulation
Uninsulated
Minimum Wire Size AWG
17AWG
Maximum Wire Size AWG
13AWG
Termination Method
Crimp
Contact Material
Phosphor Bronze
Contact Plating
Tin
Overall Length
22.3mm
Toote üksikasjad
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.


