TE Connectivity 99M Series White 0.6 mm² Harsh Environment Wire, 20 AWG, 19/0.2 mm, 100m, PET Insulation, 99M0111-20-9

RS Stock No.: 398-0959Brand: TE ConnectivityManufacturers Part No.: 99M0111-20-9
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.6 mm²

Sheath Colour

White

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PET

Voltage Rating

600 V

Outer Diameter

1.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

99M

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.2 mm

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Country of Origin

United Kingdom

Product details

Type 99M®

Type 99M® has a dual wall construction of irradiated modified polyester. Designed to meet stringent low hazardous performance, in particular naval, mass transit and industrial control panel wiring.

Features & Benefits
• Low flammability
• Low smoke generation
• Low toxicity index
• Small size, lightweight, flexible
• Resistant to chemicals and fluids
• Low generation of corrosive gases
• 600 V Voltage rating

Standards

Def Stan 61-12 Part 18 Issue 5 Type 1

Stock information temporarily unavailable.

€ 148.00

€ 148.00 1 Reel of 100 Metres (Exc. Vat)

€ 180.56

€ 180.56 1 Reel of 100 Metres (inc. VAT)

TE Connectivity 99M Series White 0.6 mm² Harsh Environment Wire, 20 AWG, 19/0.2 mm, 100m, PET Insulation, 99M0111-20-9

€ 148.00

€ 148.00 1 Reel of 100 Metres (Exc. Vat)

€ 180.56

€ 180.56 1 Reel of 100 Metres (inc. VAT)

TE Connectivity 99M Series White 0.6 mm² Harsh Environment Wire, 20 AWG, 19/0.2 mm, 100m, PET Insulation, 99M0111-20-9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.6 mm²

Sheath Colour

White

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PET

Voltage Rating

600 V

Outer Diameter

1.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

99M

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.2 mm

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Country of Origin

United Kingdom

Product details

Type 99M®

Type 99M® has a dual wall construction of irradiated modified polyester. Designed to meet stringent low hazardous performance, in particular naval, mass transit and industrial control panel wiring.

Features & Benefits
• Low flammability
• Low smoke generation
• Low toxicity index
• Small size, lightweight, flexible
• Resistant to chemicals and fluids
• Low generation of corrosive gases
• 600 V Voltage rating

Standards

Def Stan 61-12 Part 18 Issue 5 Type 1